-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3956
|
Newark | 100Tqfp, Ind Temp, Green, 1.6-3.6V, T&r 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA64A1-AUR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1900 | Buy Now |
DISTI #
ATXMEGA64A1-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLSH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4500 In Stock |
|
$6.9800 / $8.4200 | Buy Now |
DISTI #
ATXMEGA64A1-AUR
|
Avnet Americas | 8 Bit MCU, AVR ATxmega Family ATxmega A Series Microcontrollers, AVR, 32 MHz, 64 KB, 100 Pins - Tape and Reel (Alt: ATXMEGA64A1-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$6.9800 / $8.4200 | Buy Now |
DISTI #
556-ATXMEGA64A1-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB FL 2KB EE 4KB SRAM IND 1.6-3.6V RoHS: Compliant | 1620 |
|
$6.9800 / $7.9200 | Buy Now |
DISTI #
ATXMEGA64A1-AUR
|
Microchip Technology Inc | 100TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$6.1100 / $8.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$7.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$6.8600 / $19.3000 | Buy Now |
DISTI #
ATXMEGA64A1-AUR
|
Avnet Americas | 8 Bit MCU, AVR ATxmega Family ATxmega A Series Microcontrollers, AVR, 32 MHz, 64 KB, 100 Pins - Tape and Reel (Alt: ATXMEGA64A1-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$6.9800 / $8.4200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 100TQFP | 3000 |
|
RFQ | |
|
NAC | 100TQFP, IND TEMP, GREEN, 1.6-3.6V, T&R - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$7.2300 / $8.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA64A1-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A1-AUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 78 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |