Part Details for AU-Y1007-3 by ASSMANN WSW components GmbH
Overview of AU-Y1007-3 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-Y1007-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11189-ND
|
DigiKey | CONN RCPT USB3.2 TYPEB 9POS RA Min Qty: 1 Lead time: 19 Weeks Container: Tray |
848 In Stock |
|
$1.1157 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 100 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$1.4100 / $1.5200 | Buy Now |
|
Onlinecomponents.com | USB-B (USB TYPE-B) Receptacle - USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) - 9 Contacts - Solder Termination - Through Hole, Right Angle. RoHS: Compliant |
11320 In Stock 1200 Factory Stock |
|
$1.0600 / $1.6600 | Buy Now |
|
Master Electronics | USB-B (USB TYPE-B) Receptacle - USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) - 9 Contacts - Solder Termination - Through Hole, Right Angle. RoHS: Compliant |
11320 In Stock 1200 Factory Stock |
|
$1.0600 / $1.6600 | Buy Now |
Part Details for AU-Y1007-3
AU-Y1007-3 CAD Models
AU-Y1007-3 Part Data Attributes
|
AU-Y1007-3
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AU-Y1007-3
ASSMANN WSW components GmbH
CONN PCB USB RA FEM TYPE B DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.51 inch | |
Body Depth | 0.722 inch | |
Body Length | 0.5 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB A | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Shell Material | BRASS | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |