Part Details for AU02ZC333KA74A by Kyocera AVX Components
Overview of AU02ZC333KA74A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU02ZC333KA74A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X4401
|
Newark | Ld Series/T&r Rohs Compliant: Yes |Kyocera Avx AU02ZC333KA74A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
478-AU02ZC333KA74ATR-ND
|
DigiKey | LD SERIES Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0625 | Buy Now |
DISTI #
AU02ZC333KA74A
|
Avnet Americas | Cap Ceramic 0.033uF 10V X7R 10% 0402 T/R - Tape and Reel (Alt: AU02ZC333KA74A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5415 | Buy Now |
DISTI #
581-AU02ZC333KA74A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
Part Details for AU02ZC333KA74A
AU02ZC333KA74A CAD Models
AU02ZC333KA74A Part Data Attributes
|
AU02ZC333KA74A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU02ZC333KA74A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AU02ZC333KA74A
This table gives cross-reference parts and alternative options found for AU02ZC333KA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU02ZC333KA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R100-333KPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | VENKEL LTD | AU02ZC333KA74A vs C0402X7R100-333KPBR |
0402ZC333KA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02ZC333KA74A vs 0402ZC333KA77A |
C0402X7R100-333KND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | VENKEL LTD | AU02ZC333KA74A vs C0402X7R100-333KND |
C0402X7R100-333KPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | VENKEL LTD | AU02ZC333KA74A vs C0402X7R100-333KPD |
0402ZC333KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02ZC333KA74A vs 0402ZC333KA79A |
KGM05AR71A333KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02ZC333KA74A vs KGM05AR71A333KH |
LD02ZC333KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | AU02ZC333KA74A vs LD02ZC333KAB9A |
C0402X7R100-333KPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | VENKEL LTD | AU02ZC333KA74A vs C0402X7R100-333KPR |
C0402X7R100-333KPBP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | VENKEL LTD | AU02ZC333KA74A vs C0402X7R100-333KPBP |
C0402X7R100-333KGD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | VENKEL LTD | AU02ZC333KA74A vs C0402X7R100-333KGD |