Part Details for AU1100-333MBF by Netlogic Microsystems
Overview of AU1100-333MBF by Netlogic Microsystems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU1100-333MBF
AU1100-333MBF CAD Models
AU1100-333MBF Part Data Attributes
|
AU1100-333MBF
Netlogic Microsystems
Buy Now
Datasheet
|
Compare Parts:
AU1100-333MBF
Netlogic Microsystems
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-205AM, LBGA-399
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NETLOGIC MICROSYSTEMS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20.81 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B399 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 399 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.22 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |