Part Details for AU1100333MBC by AMD
Overview of AU1100333MBC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU1100333MBC
AU1100333MBC CAD Models
AU1100333MBC Part Data Attributes:
|
AU1100333MBC
AMD
Buy Now
Datasheet
|
Compare Parts:
AU1100333MBC
AMD
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, PLASTIC, MO-205AM, LFBGA-399
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA399,20X20,32 | |
Pin Count | 399 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 15 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B399 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 399 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA399,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.22 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AU1100333MBC
This table gives cross-reference parts and alternative options found for AU1100333MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU1100333MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU1100333MBD | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-205AM, LFBGA-399 | AMD | AU1100333MBC vs AU1100333MBD |
AU1100333MBC | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, BGA-399 | Netlogic Microsystems | AU1100333MBC vs AU1100333MBC |
AU1100333MBI | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, BGA-399 | Netlogic Microsystems | AU1100333MBC vs AU1100333MBI |