Part Details for AU1100333MBI by Netlogic Microsystems
Overview of AU1100333MBI by Netlogic Microsystems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for AU1100333MBI
AU1100333MBI CAD Models
AU1100333MBI Part Data Attributes
|
AU1100333MBI
Netlogic Microsystems
Buy Now
Datasheet
|
Compare Parts:
AU1100333MBI
Netlogic Microsystems
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, BGA-399
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NETLOGIC MICROSYSTEMS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 399 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B399 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 399 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.22 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AU1100333MBI
This table gives cross-reference parts and alternative options found for AU1100333MBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU1100333MBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU1100333MBF | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-205AM, LFBGA-399 | AMD | AU1100333MBI vs AU1100333MBF |
AU1100333MBF | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, LEAD FREE, BGA-399 | Netlogic Microsystems | AU1100333MBI vs AU1100333MBF |
AU1100333MBC | Microprocessor, 32-Bit, 333MHz, CMOS, PBGA399, 17 X 17 MM, 0.80 MM PITCH, PLASTIC, MO-205AM, LFBGA-399 | AMD | AU1100333MBI vs AU1100333MBC |