Part Details for AU80610004653AA by Intel Corporation
Overview of AU80610004653AA by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for AU80610004653AA
AU80610004653AA CAD Models
AU80610004653AA Part Data Attributes
|
AU80610004653AA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AU80610004653AA
Intel Corporation
Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA559, HALOGEN FREE, FC-BGA8-559
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 559 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 33 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B559 | |
Length | 22 mm | |
Low Power Mode | YES | |
Number of Terminals | 559 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 1660 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 22 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AU80610004653AA
This table gives cross-reference parts and alternative options found for AU80610004653AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU80610004653AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU80610003495AA | Microprocessor, 64-Bit, 1830MHz, CMOS, PBGA559, HALOGEN FREE, FC-BGA8-559 | Intel Corporation | AU80610004653AA vs AU80610003495AA |
AU80610006240AA | Microprocessor, 64-Bit, 1830MHz, CMOS, PBGA559, HALOGEN FREE, FC-BGA8-559 | Intel Corporation | AU80610004653AA vs AU80610006240AA |
AU80610004671AA | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA559, HALOGEN FREE, FC-BGA8-559 | Intel Corporation | AU80610004653AA vs AU80610004671AA |