Part Details for AUIPS6041S by International Rectifier
Overview of AUIPS6041S by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIPS6041S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 7A, PSSO5 | 8 |
|
$2.7720 / $3.6960 | Buy Now |
Part Details for AUIPS6041S
AUIPS6041S CAD Models
AUIPS6041S Part Data Attributes
|
AUIPS6041S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS6041S
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.005 A | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.084 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 20 µs | |
Turn-on Time | 15 µs | |
Width | 9.015 mm |
Alternate Parts for AUIPS6041S
This table gives cross-reference parts and alternative options found for AUIPS6041S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6041S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS6041S | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 | Infineon Technologies AG | AUIPS6041S vs AUIPS6041S |
AUIPS6041STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 | International Rectifier | AUIPS6041S vs AUIPS6041STRR |
AUIPS6041STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 | Infineon Technologies AG | AUIPS6041S vs AUIPS6041STRR |