Datasheets
AUIPS6041STRR by:

Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5

Part Details for AUIPS6041STRR by International Rectifier

Overview of AUIPS6041STRR by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AUIPS6041STRR

AUIPS6041STRR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AUIPS6041STRR Part Data Attributes

AUIPS6041STRR International Rectifier
Buy Now Datasheet
Compare Parts:
AUIPS6041STRR International Rectifier Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK
Package Description TO-263, SMSIP5H,.6,67TB
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G5
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Output Current Flow Direction SINK
Output Current-Max 0.005 A
Output Peak Current Limit-Nom 7 A
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 5.084 mm
Supply Voltage-Max 28 V
Supply Voltage-Min 6 V
Supply Voltage-Nom 14 V
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Turn-off Time 20 µs
Turn-on Time 15 µs
Width 9.015 mm

Alternate Parts for AUIPS6041STRR

This table gives cross-reference parts and alternative options found for AUIPS6041STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6041STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AUIPS6041STRL Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 International Rectifier AUIPS6041STRR vs AUIPS6041STRL
AUIPS6041S Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 Infineon Technologies AG AUIPS6041STRR vs AUIPS6041S
AUIPS6041STRL Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 Infineon Technologies AG AUIPS6041STRR vs AUIPS6041STRL
Part Number Description Manufacturer Compare
AUIPS6041S Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5 International Rectifier AUIPS6041STRR vs AUIPS6041S
AUIPS7081SPBF Buffer/Inverter Based Peripheral Driver, 1 Driver, 9A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 Infineon Technologies AG AUIPS6041STRR vs AUIPS7081SPBF
IPS7081SPBF Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO4, LEAD FREE, TO-263BA, D2PAK-5 International Rectifier AUIPS6041STRR vs IPS7081SPBF
AUIPS6041R Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO4, ROHS COMPLIANT, DPAK, TO-252, 5 PIN International Rectifier AUIPS6041STRR vs AUIPS6041R
AUIPS7081STRRPBF Buffer/Inverter Based Peripheral Driver, 9A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 International Rectifier AUIPS6041STRR vs AUIPS7081STRRPBF
AUIPS6041GTR Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 International Rectifier AUIPS6041STRR vs AUIPS6041GTR
AUIPS7081STRLPBF Buffer/Inverter Based Peripheral Driver, 9A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 Infineon Technologies AG AUIPS6041STRR vs AUIPS7081STRLPBF
AUIPS6041G Buffer/Inverter Based Peripheral Driver, 7A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Infineon Technologies AG AUIPS6041STRR vs AUIPS6041G
AUIPS7081RTRLPBF Buffer/Inverter Based Peripheral Driver, 9A, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5/4 Infineon Technologies AG AUIPS6041STRR vs AUIPS7081RTRLPBF
AUIPS6041GTR Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Infineon Technologies AG AUIPS6041STRR vs AUIPS6041GTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIPS6041STRR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIPS6041STRR by International Rectifier

  • Please alert me when AUIPS6041STRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AUIPS6041STRR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIPS6041STRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AUIPS6041STRR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIPS6041STRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIPS6041STRR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: