There are no models available for this part yet.
Overview of AUIR3314S by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for AUIR3314S by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58T1288
|
Newark | Power Load Sw, High Side, 32V, To-263-5, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:32V, Current Limit:18A, On State Resistance:0.009Ohm, Ic Case/Package:To-263 (D2Pak), No. Of Pins:5Pins Rohs Compliant: Yes |Infineon AUIR3314S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for AUIR3314S by Infineon Technologies AG
Part Data Attributes for AUIR3314S by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
, SMSIP5H,.6,67TB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
18 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
4.83 mm
|
Supply Voltage-Max
|
32 V
|
Supply Voltage-Min
|
6 V
|
Supply Voltage-Nom
|
14 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Turn-off Time
|
140 µs
|
Turn-on Time
|
55 µs
|
Width
|
9.08 mm
|
Alternate Parts for AUIR3314S
This table gives cross-reference parts and alternative options found for AUIR3314S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR3314S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR3314STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | AUIR3314S vs AUIR3314STRL |
IR3314SPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, D2PAK-5 | International Rectifier | AUIR3314S vs IR3314SPBF |
AUIR3314STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 | International Rectifier | AUIR3314S vs AUIR3314STRL |
Related Parts for AUIR3314S
-
ATMEGA88PA-AUMicrocontrollers
-
BTS50085-1TMAPeripheral Drivers
-
SQM110N05-06L_GE3Power Field-Effect Transistors
-
FAN2360AMPXSwitching Regulator or Controllers
-
DS620U+Other Analog ICs
-
POWERSTEP01Motion Control Electronics
-
LT4250LIS8Power Management Circuits
-
ADG444BRMultiplexers or Switches
-
THS4531AIDROperational Amplifiers