Part Details for AUIRF3808 by Infineon Technologies AG
Results Overview of AUIRF3808 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF3808 Information
AUIRF3808 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF3808
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70411558
|
RS | AUIRF3808 N-CHANNEL MOSFET TRANSISTOR, 140 A, 75 V, 3-PIN TO-220AB Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8100 | RFQ |
|
|
Rochester Electronics | Power Field-Effect Transistor, 140A I(D), 75V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant Status: Obsolete Min Qty: 1 | 556 |
|
$1.4500 / $1.8100 | Buy Now |
Part Details for AUIRF3808
AUIRF3808 CAD Models
AUIRF3808 Part Data Attributes
|
|
AUIRF3808
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF3808
Infineon Technologies AG
Power Field-Effect Transistor, 140A I(D), 75V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | High Reliability | |
| Avalanche Energy Rating (Eas) | 430 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 75 V | |
| Drain Current-Max (ID) | 140 A | |
| Drain-source On Resistance-Max | 0.007 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 330 W | |
| Pulsed Drain Current-Max (IDM) | 550 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for AUIRF3808
This table gives cross-reference parts and alternative options found for AUIRF3808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF3808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AUIRF3808STRR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 106A I(D), 75V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | AUIRF3808 vs AUIRF3808STRR |
| AUIRF3808S | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 106A I(D), 75V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | AUIRF3808 vs AUIRF3808S |
| AUIRF3808STRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 106A I(D), 75V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | AUIRF3808 vs AUIRF3808STRR |