Part Details for AUIRF9540N by International Rectifier
Results Overview of AUIRF9540N by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF9540N Information
AUIRF9540N by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF9540N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-AUIRF9540N-ND
|
DigiKey | AUTOMOTIVE POWER MOSFET Min Qty: 197 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4491 In Stock |
|
$1.5300 | Buy Now |
|
DISTI #
85967266
|
Verical | Trans MOSFET P-CH Si 100V 23A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101 Min Qty: 246 Package Multiple: 1 Date Code: 1601 | Americas - 3591 |
|
$0.9455 / $1.5250 | Buy Now |
|
DISTI #
85966273
|
Verical | Trans MOSFET P-CH Si 100V 23A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101 Min Qty: 246 Package Multiple: 1 Date Code: 1801 | Americas - 800 |
|
$0.9455 / $1.5250 | Buy Now |
|
|
Rochester Electronics | Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 4491 |
|
$0.7564 / $1.2200 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for AUIRF9540N
AUIRF9540N CAD Models
AUIRF9540N Part Data Attributes
|
|
AUIRF9540N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRF9540N
International Rectifier
Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Avalanche Rated, High Reliability | |
| Avalanche Energy Rating (Eas) | 430 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 23 A | |
| Drain-source On Resistance-Max | 0.117 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 140 W | |
| Pulsed Drain Current-Max (IDM) | 76 A | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for AUIRF9540N
This table gives cross-reference parts and alternative options found for AUIRF9540N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF9540N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AUIRF9540N | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | AUIRF9540N vs AUIRF9540N |
AUIRF9540N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIRF9540N is -55°C to 175°C.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 5V, and the drain-source voltage (Vds) should be between 10V and 40V.
-
To minimize parasitic inductance, use a symmetrical PCB layout with short, wide traces for the drain and source pins, and keep the gate pin as close to the gate driver as possible.
-
Use a voltage regulator to limit the voltage supply to the AUIRF9540N, and consider adding overcurrent protection devices such as fuses or current-sensing resistors.
-
A high-current, low-impedance gate driver such as the IR2110 or similar is recommended to ensure fast switching times and minimal power loss.