Part Details for AUIRFR540ZTRR by International Rectifier
Overview of AUIRFR540ZTRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AUIRFR540ZTRR
AUIRFR540ZTRR CAD Models
AUIRFR540ZTRR Part Data Attributes
|
AUIRFR540ZTRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRFR540ZTRR
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 35 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 91 W | |
Surface Mount | YES |
Alternate Parts for AUIRFR540ZTRR
This table gives cross-reference parts and alternative options found for AUIRFR540ZTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR540ZTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR540ZTRL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Infineon Technologies AG | AUIRFR540ZTRR vs AUIRFR540ZTRL |
IRFR540ZTRPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRR vs IRFR540ZTRPBF |
IRFR540ZTRLPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRR vs IRFR540ZTRLPBF |
IRFR540ZTRR | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRR vs IRFR540ZTRR |
AUIRFR540Z | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRFR540ZTRR vs AUIRFR540Z |
AUIRFR540ZTR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRFR540ZTRR vs AUIRFR540ZTR |
IRFR540ZPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRR vs IRFR540ZPBF |
IRFR540ZTR | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRR vs IRFR540ZTR |
IRFR540ZTRRPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRR vs IRFR540ZTRRPBF |
AUIRFR540ZTRL | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRFR540ZTRR vs AUIRFR540ZTRL |