There are no models available for this part yet.
Overview of AUIRFR540ZTRL by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AUIRFR540ZTRL by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-AUIRFR540ZTRLCT-ND
|
DigiKey | MOSFET N-CH 100V 35A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
434 In Stock |
|
$1.1565 / $3.4400 | Buy Now | |
DISTI #
AUIRFR540ZTRL
|
Avnet Americas | Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: AUIRFR540ZTRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
942-AUIRFR540ZTRL
|
Mouser Electronics | MOSFETs Automotive MOSFET 1 100V, 26 mOhm, DPAK RoHS: Compliant | 12641 |
|
$1.1900 / $2.7500 | Buy Now | |
DISTI #
82119150
|
Verical | Trans MOSFET N-CH Si 100V 35A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 9 Package Multiple: 1 Date Code: 2229 | Americas - 3000 |
|
$1.5250 / $3.4750 | Buy Now | |
DISTI #
C1S322000591893
|
Chip1Stop | Trans MOSFET N-CH Si 100V 35A Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Container: Cut Tape | 3000 |
|
$1.2200 / $2.7800 | Buy Now | |
DISTI #
SP001520296
|
EBV Elektronik | Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) DPAK T/R (Alt: SP001520296) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for AUIRFR540ZTRL by Infineon Technologies AG
Part Data Attributes for AUIRFR540ZTRL by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
35 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
91 W
|
Surface Mount
|
YES
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AUIRFR540ZTRL
This table gives cross-reference parts and alternative options found for AUIRFR540ZTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFR540ZTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR540ZTRLPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRL vs IRFR540ZTRLPBF |
AUIRFR540Z | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRFR540ZTRL vs AUIRFR540Z |
IRFR540ZTR | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRL vs IRFR540ZTR |
IRFR540ZPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR540ZTRL vs IRFR540ZPBF |
IRFR540ZTRPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR540ZTRL vs IRFR540ZTRPBF |
IRFR540ZTRL | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRL vs IRFR540ZTRL |
IRFR540ZTRPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRL vs IRFR540ZTRPBF |
IRFR540ZPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | AUIRFR540ZTRL vs IRFR540ZPBF |
AUIRFR540Z | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Infineon Technologies AG | AUIRFR540ZTRL vs AUIRFR540Z |
IRFR540ZTRLPBF | Power Field-Effect Transistor, 35A I(D), 100V, 0.0285ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN AND LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRFR540ZTRL vs IRFR540ZTRLPBF |
Related Parts for AUIRFR540ZTRL
-
NTD6414ANT4GPower Field-Effect Transistors
-
MC68332AVEH16Microcontrollers
-
AUIPS7221RTRLPeripheral Drivers
-
AP6502SP-13Switching Regulator or Controllers
-
FDV301NSmall Signal Field-Effect Transistors
-
STTH302Rectifier Diodes
-
UUD1H220MCL1GSFixed Capacitors
-
TPS2051BDGNPower Management Circuits
-
TPS7A3001DGNTLinear Regulator ICs