Transistors
AUIRFU5305
Description: Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3

Overview of AUIRFU5305 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for AUIRFU5305 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AUIRFU5305 by International Rectifier

AUIRFU5305
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-251AA
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas)
280 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
31 A
Drain-source On Resistance-Max
0.065 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-251AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
110 W
Pulsed Drain Current-Max (IDM)
110 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. AUIRFU5305
    International Rectifier
    Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, ROHS COMPLIANT, PLASTIC, IPAK-3
    VS

Alternate Parts for AUIRFU5305

This table gives cross-reference parts and alternative options found for AUIRFU5305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFU5305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFU5305PBF Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 Infineon Technologies AG AUIRFU5305 vs IRFU5305PBF
IRFU5305 Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 Infineon Technologies AG AUIRFU5305 vs IRFU5305
Part Number Description Manufacturer Compare
UTT25P06L-TN3-T Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET, Unisonic Technologies Co Ltd AUIRFU5305 vs UTT25P06L-TN3-T
SPU30P06P 30A, 60V, 0.075ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3 Rochester Electronics LLC AUIRFU5305 vs SPU30P06P
UTT25P06L-TN3-R Power Field-Effect Transistor, 27.5A I(D), 60V, 0.082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd AUIRFU5305 vs UTT25P06L-TN3-R
MTB30P06VT4 30A, 60V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 onsemi AUIRFU5305 vs MTB30P06VT4
SPD30P06P-E4-E6327 Power Field-Effect Transistor, 30A I(D), 60V, 0.075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG AUIRFU5305 vs SPD30P06P-E4-E6327
MTB30P06VT4G Power MOSFET -60V -30A 80 mOhm Single P-Channel D2PAK, D2PAK 2 LEAD, 800-REEL onsemi AUIRFU5305 vs MTB30P06VT4G
MTB30P06V 30A, 60V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 onsemi AUIRFU5305 vs MTB30P06V
SPD30P06PG Power Field-Effect Transistor, 30A I(D), 60V, 0.075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG AUIRFU5305 vs SPD30P06PG
SPD30P06P Power Field-Effect Transistor, 30A I(D), 60V, 0.075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG AUIRFU5305 vs SPD30P06P
IRFU5305PBF Power Field-Effect Transistor, 31A I(D), 55V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 Infineon Technologies AG AUIRFU5305 vs IRFU5305PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AUIRFU5305 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AUIRFU5305 by International Rectifier

Select Manufacturer
Which Manufacturer of AUIRFU5305 would you like to use for your alert(s)?
  • Please alert me when AUIRFU5305 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AUIRFU5305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AUIRFU5305 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AUIRFU5305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AUIRFU5305.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AUIRFU5305 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: