Part Details for AUIRLR3410 by Infineon Technologies AG
Overview of AUIRLR3410 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRLR3410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1668
|
Newark | Mosfet, N-Ch, 100V, 17A, To-252 Rohs Compliant: Yes |Infineon AUIRLR3410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AUIRLR3410
|
Avnet Americas | Trans MOSFET N-CH 100V 17A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: AUIRLR3410) RoHS: Compliant Min Qty: 289 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2050 Partner Stock |
|
$1.1001 / $1.2387 | Buy Now |
DISTI #
70019377
|
RS | AUIRLR3410 N-channel MOSFET Transistor, 17 A, 100 V, 3-Pin DPAK | Infineon AUIRLR3410 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $2.6600 | RFQ |
|
Rochester Electronics | AUIRLR3410 - 75V-100V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2050 |
|
$1.0700 / $1.2600 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 100V 17A DPAK | 39000 |
|
$0.7770 / $1.1650 | Buy Now |
Part Details for AUIRLR3410
AUIRLR3410 CAD Models
AUIRLR3410 Part Data Attributes
|
AUIRLR3410
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLR3410
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRLR3410
This table gives cross-reference parts and alternative options found for AUIRLR3410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRLR3410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLR3410TR | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410 vs AUIRLR3410TR |
AUIRLR3410TRL | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410 vs AUIRLR3410TRL |
IRLR3410TRLPBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | AUIRLR3410 vs IRLR3410TRLPBF |
NTD6416ANT4G | Single N-Channel Power MOSFET 100V, 17A, 81mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | AUIRLR3410 vs NTD6416ANT4G |