There are no models available for this part yet.
Overview of IRLR3410TRLPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for IRLR3410TRLPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC9239
|
Newark | Mosfet, N-Ch, 100V, 17A, To-252Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:17A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.105Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Infineon IRLR3410TRLPBF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3689 |
|
$0.5460 / $0.8320 | Buy Now | |
DISTI #
86AK5422
|
Newark | Mosfet, N-Ch, 100V, 17A, To-252Aa Rohs Compliant: Yes |Infineon IRLR3410TRLPBF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4650 | Buy Now | |
DISTI #
IRLR3410TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 17A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40059 In Stock |
|
$0.3984 / $1.5800 | Buy Now | |
DISTI #
IRLR3410TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 17A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRLR3410TRLPBF) RoHS: Compliant Min Qty: 785 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14820 Partner Stock |
|
$0.4047 / $0.4557 | Buy Now | |
DISTI #
IRLR3410TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 17A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRLR3410TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3589 | Buy Now | |
DISTI #
942-IRLR3410TRLPBF
|
Mouser Electronics | MOSFETs MOSFT 100V 15A 105mOhm 22.7nC LogLv RoHS: Compliant | 4080 |
|
$0.3980 / $0.9200 | Buy Now | |
DISTI #
70017840
|
RS | MOSFET, Power, N-Ch, VDSS 100V, RDS(ON) 0.105Ohm, ID 17A, D-Pak (TO-252AA),PD 79W | Infineon IRLR3410TRLPBF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ | |
Future Electronics | Single N-Channel 100 V 105 mOhm 34 nC HEXFET® Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now | ||
Future Electronics | Single N-Channel 100 V 105 mOhm 34 nC HEXFET® Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now | ||
DISTI #
84437303
|
Verical | Trans MOSFET N-CH Si 100V 17A 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2432 | Americas - 6000 |
|
$0.3626 | Buy Now |
CAD Models for IRLR3410TRLPBF by Infineon Technologies AG
Part Data Attributes for IRLR3410TRLPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas)
|
150 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
17 A
|
Drain-source On Resistance-Max
|
0.125 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
90 pF
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
79 W
|
Pulsed Drain Current-Max (IDM)
|
60 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRLR3410TRLPBF
This table gives cross-reference parts and alternative options found for IRLR3410TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR3410TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLR3410TR | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR3410TRLPBF vs AUIRLR3410TR |
AUIRLR3410TRL | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR3410TRLPBF vs AUIRLR3410TRL |
AUIRLR3410 | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR3410TRLPBF vs AUIRLR3410 |
NTD6416ANT4G | Single N-Channel Power MOSFET 100V, 17A, 81mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | IRLR3410TRLPBF vs NTD6416ANT4G |
Related Parts for IRLR3410TRLPBF
-
IRLR3410TRPBFPower Field-Effect Transistors
-
STM32L151RCT6Microcontrollers
-
IRS2004SPBFPeripheral Drivers
-
MC34063ECD-TRSwitching Regulator or Controllers
-
IRLML2402TRPBFSmall Signal Field-Effect Transistors
-
1N5819HW-7-FRectifier Diodes
-
ADUM121N1BRZ-RL7Other Analog ICs
-
AD8606ARMZ-R7Operational Amplifiers
-
C0603C102K5RACTUFixed Capacitors