Part Details for AV-7036 by Avantek Inc
Overview of AV-7036 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AV-7036
AV-7036 CAD Models
AV-7036 Part Data Attributes
|
AV-7036
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
AV-7036
Avantek Inc
YIG Tuned Oscillator, 3000MHz Min, 6000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Linearity | 0.02% | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 20 kHz | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | YIG TUNED OSCILLATOR | |
Output Power | 13 dBm | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 25.4mm x 18.288mm | |
Power Variation | 4 dB | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |