Part Details for AV-7114 by Avantek Inc
Overview of AV-7114 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017114AFP-C#AA1 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017114ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
131-7114-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Open Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Part Details for AV-7114
AV-7114 CAD Models
AV-7114 Part Data Attributes
|
AV-7114
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
AV-7114
Avantek Inc
YIG Tuned Oscillator, 1000MHz Min, 4000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Linearity | 0.15% | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Oscillator Type | YIG TUNED OSCILLATOR | |
Output Power | 13 dBm | |
Physical Dimension | 38.1mm x 26.67mm | |
Supply Current-Max | 150 mA | |
Supply Current2-Max | 50 mA | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage2-Nom | -5 V | |
Surface Mount | NO |