Part Details for AV-78218 by Avago Technologies
Overview of AV-78218 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS78218DDCR | Texas Instruments | 150-mA, ultra-low quiescent qurrent (500 nA) low-dropout linear regulator 5-SOT-23-THIN -40 to 125 | |
TPS78218DDCT | Texas Instruments | 150-mA, ultra-low quiescent qurrent (500 nA) low-dropout linear regulator 5-SOT-23-THIN -40 to 125 | |
TPS78218DRVT | Texas Instruments | 150-mA, ultra-low quiescent qurrent (500 nA) low-dropout linear regulator 6-WSON -40 to 125 |
Part Details for AV-78218
AV-78218 CAD Models
AV-78218 Part Data Attributes
Alternate Parts for AV-78218
This table gives cross-reference parts and alternative options found for AV-78218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV-78218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV-78218 | YIG Tuned Oscillator, 8000MHz Min, 18000MHz Max | Avantek Inc | AV-78218 vs AV-78218 |
AV-78218 | YIG Tuned Oscillator | Agilent Technologies Inc | AV-78218 vs AV-78218 |