Part Details for AV031003C900E by APEM Inc
Overview of AV031003C900E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AV031003C900E
AV031003C900E CAD Models
AV031003C900E Part Data Attributes
|
AV031003C900E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV031003C900E
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.079 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Additional Feature | INTERNAL SEAL | |
Body Height | 24.003 mm | |
Body Length or Diameter | 21.9964 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.531 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.197 inch | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for AV031003C900E
This table gives cross-reference parts and alternative options found for AV031003C900E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV031003C900E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV1F240BBG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV031003C900E vs PV1F240BBG |
PV1F640GG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | E-Switch Inc | AV031003C900E vs PV1F640GG |
PV6F240SSG-241 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV031003C900E vs PV6F240SSG-241 |
PV1H240SS | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV031003C900E vs PV1H240SS |
PV6F240NN-331 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV031003C900E vs PV6F240NN-331 |
AV021003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV031003C900E vs AV021003C940T |
AV021003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV031003C900E vs AV021003C940R |
PV2F240NNM01 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV031003C900E vs PV2F240NNM01 |
AV9D1003C940N | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded | APEM Inc | AV031003C900E vs AV9D1003C940N |
PV6F240SS-241 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV031003C900E vs PV6F240SS-241 |