Part Details for AV1920RA12Q04 by TE Connectivity
Overview of AV1920RA12Q04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for AV1920RA12Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1310
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Contact Configuration:Dpst-No, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-(On), Illumination Colour:Green, Red, Switch Terminals:Solder Lug, Contact Current Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1920RA12Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$19.2200 | Buy Now |
DISTI #
450-2480-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Box |
39 In Stock |
|
$10.0408 / $11.5800 | Buy Now |
DISTI #
506-AV1920RA12Q04
|
Mouser Electronics | Pushbutton Switches AV19 DPM 3A FIXED RING R&G 12V RoHS: Compliant | 0 |
|
$17.2800 / $18.4800 | Order Now |
|
Onlinecomponents.com | AV19 DPM 3A FIXED RING R&G 12V RoHS: Compliant | 0 |
|
$14.6500 / $30.6900 | Buy Now |
|
Master Electronics | AV19 DPM 3A FIXED RING R&G 12V RoHS: Compliant | 0 |
|
$14.6500 / $30.6900 | Buy Now |
Part Details for AV1920RA12Q04
AV1920RA12Q04 CAD Models
AV1920RA12Q04 Part Data Attributes
|
AV1920RA12Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1920RA12Q04
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |