Part Details for AV60C-048L-033F10N by Artesyn Embedded Technologies
Results Overview of AV60C-048L-033F10N by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV60C-048L-033F10N Information
AV60C-048L-033F10N by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 55508-048LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 48 Positions, 2.00mm (0.079in) Pitch. | |
| 10073456-048LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
| 51732-048LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S Right Angle Header. |
Part Details for AV60C-048L-033F10N
AV60C-048L-033F10N CAD Models
AV60C-048L-033F10N Part Data Attributes
|
|
AV60C-048L-033F10N
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AV60C-048L-033F10N
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 72 V | |
| Input Voltage-Min | 36 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-XDMA-P9 | |
| JESD-609 Code | e0 | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.63 V | |
| Output Voltage-Min | 2.97 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for AV60C-048L-033F10N
This table gives cross-reference parts and alternative options found for AV60C-048L-033F10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV60C-048L-033F10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AV60C-048L-033F10NL | Emerson Embedded Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AV60C-048L-033F10N vs AV60C-048L-033F10NL |
| HAS040YE-ANT | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | AV60C-048L-033F10N vs HAS040YE-ANT |
| JAHW050F1 | Lineage Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | AV60C-048L-033F10N vs JAHW050F1 |
| AEH10A48N | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AV60C-048L-033F10N vs AEH10A48N |
| BXB75-24S3V3FLT | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AV60C-048L-033F10N vs BXB75-24S3V3FLT |
| AEH20F24 | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | AV60C-048L-033F10N vs AEH20F24 |
| HBS033ZE-ANT | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AV60C-048L-033F10N vs HBS033ZE-ANT |
| AEH20F24N | Emerson Embedded Power | Check for Price | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | AV60C-048L-033F10N vs AEH20F24N |
| HBS050YE-AT | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AV60C-048L-033F10N vs HBS050YE-AT |
| AV60C-048L-033F10L | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AV60C-048L-033F10N vs AV60C-048L-033F10L |