Part Details for AV9P1003C900 by APEM Inc
Overview of AV9P1003C900 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV9P1003C900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AV9P1003C900-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0880 | Buy Now |
DISTI #
642-AV9P1003C900
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM 2A 48VDC RoHS: Compliant | 0 |
|
$40.9500 / $41.0200 | Order Now |
DISTI #
74998769
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV9P1003C900 Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8000 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator With Silver Cap - 2A 48VDC - Screw Terminal. RoHS: Compliant | 0 |
|
$36.4000 / $53.0600 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator With Silver Cap - 2A 48VDC - Screw Terminal. RoHS: Compliant | 0 |
|
$36.4000 / $53.0600 | Buy Now |
Part Details for AV9P1003C900
AV9P1003C900 CAD Models
AV9P1003C900 Part Data Attributes
|
AV9P1003C900
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV9P1003C900
APEM Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.079 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Additional Feature | NO SEAL | |
Body Height | 24.003 mm | |
Body Length or Diameter | 18.9992 mm | |
Bushing Diameter | 0.748 inch | |
Bushing Length | 0.531 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 4000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.197 inch | |
Terminal Material | BRASS | |
Termination Type | SCREW |
Alternate Parts for AV9P1003C900
This table gives cross-reference parts and alternative options found for AV9P1003C900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV9P1003C900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVM21003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded | APEM Inc | AV9P1003C900 vs AVM21003C940T |
AV031003C940R | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV9P1003C900 vs AV031003C940R |
AV021003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV9P1003C900 vs AV021003C940T |
AV9D1003C940T | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded | APEM Inc | AV9P1003C900 vs AV9D1003C940T |
PV1H24011 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV9P1003C900 vs PV1H24011 |
AV9P1003C900E | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV9P1003C900 vs AV9P1003C900E |
PV6F240SS-321 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV9P1003C900 vs PV6F240SS-321 |
AV9P1003C900K | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount | APEM Inc | AV9P1003C900 vs AV9P1003C900K |
PV1F240BBG | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV9P1003C900 vs PV1F240BBG |
PV6F240SSG-321 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | AV9P1003C900 vs PV6F240SSG-321 |