There are no models available for this part yet.
Overview of AVD-72012 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 12 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | |
10137927-2012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Tin plating, 20 Positions, Non GW Compatible LCP, Tape and Reel withcap. | |
10119109-372012LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
CAD Models for AVD-72012 by Agilent Technologies Inc
Part Data Attributes for AVD-72012 by Agilent Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Oscillator Type
|
YIG TUNED OSCILLATOR
|