Part Details for AVE335M35A12T-F by Cornell Dubilier Electronics Inc
Overview of AVE335M35A12T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVE335M35A12T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4831
|
Newark | Smt-Al(V-Chip) Rohs Compliant: Yes |Cornell Dubilier AVE335M35A12T-F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1870 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1920 / $0.9600 | Buy Now |
Part Details for AVE335M35A12T-F
AVE335M35A12T-F CAD Models
AVE335M35A12T-F Part Data Attributes:
|
AVE335M35A12T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVE335M35A12T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1313, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60280 mΩ | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 8 mA | |
Size Code | 1313 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
Alternate Parts for AVE335M35A12T-F
This table gives cross-reference parts and alternative options found for AVE335M35A12T-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVE335M35A12T-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE-3R3M1VTR-0305S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1313, CHIP | Surge Components Inc | AVE335M35A12T-F vs VE-3R3M1VTR-0305S |