There are no models available for this part yet.
Overview of AVE336M35E16T-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for AVE336M35E16T-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P4839
|
Newark | Smt-Al(V-Chip) Rohs Compliant: Yes |Cornell Dubilier AVE336M35E16T-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2510 | Buy Now |
CAD Models for AVE336M35E16T-F by Cornell Dubilier Electronics Inc
Part Data Attributes for AVE336M35E16T-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 3333
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
6030 mΩ
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0116 mA
|
Length
|
8.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
155 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
8.4 mm
|
Alternate Parts for AVE336M35E16T-F
This table gives cross-reference parts and alternative options found for AVE336M35E16T-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVE336M35E16T-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV2-1V330MG68-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AVE336M35E16T-F vs CV2-1V330MG68-R |