-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4848
|
Newark | Aluminum Electrolytic Capacitor 330Uf 25V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):25V, Esr:0.7Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:10Mmrohs Compliant: Yes |Cornell Dubilier AVE337M25G24T-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
338-1808-1-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3280 In Stock |
|
$0.3061 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors - SMD - General Purpose - 330uF ±20% - 25VDC - 10mm Dia x 10mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.2566 / $0.3324 | Buy Now |
DISTI #
68487883
|
Verical | Cap Aluminum Lytic 330uF 25V 20%( 10 X 10mm) SMD 0.7 Ohm 458mA 2000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$0.3862 / $0.4617 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors - SMD - General Purpose - 330uF ±20% - 25VDC - 10mm Dia x 10mm - -40° to 85°C - RoHS - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.2566 / $0.3324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVE337M25G24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVE337M25G24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0825 mA | |
Length | 10.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 458 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.4 mm |