AVR20-4G542
Advanced-Connectek Inc
Description: USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle

Overview of AVR20-4G542 by Advanced-Connectek Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AVR20-4G542 by Advanced-Connectek Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AVR20-4G542 by Advanced-Connectek Inc

AVR20-4G542
Advanced-Connectek Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADVANCED-CONNECTEK INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
GREY, W/O LOGO
Board Mounting Option
COMPLIANT BOARDLOCK
Body Breadth
0.232 inch
Body Depth
0.524 inch
Body Length
0.335 inch
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
30 mΩ
Contact Style
USB SER A FLAT
Dielectric Withstanding Voltage
750VAC V
Durability
1500 Cycles
Insertion Force-Max
35.1392 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
CSA, UL
Shell Finish
GOLD
Shell Material
STEEL
Terminal Length
0.11 inch
Terminal Pitch
1.5748 mm
Termination Type
SOLDER
Total Number of Contacts
4
Withdrawl Force-Min
9.7856 N
Want to compare parts?
  1. AVR20-4G542
    Advanced-Connectek Inc
    USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVR20-4G542 by Advanced-Connectek Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVR20-4G542 by Advanced-Connectek Inc

Select Manufacturer
Which Manufacturer of AVR20-4G542 would you like to use for your alert(s)?
  • Please alert me when AVR20-4G542 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVR20-4G542 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVR20-4G542 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVR20-4G542 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVR20-4G542.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVR20-4G542 by Advanced-Connectek Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: