Part Details for AVR64DA32-E/RXBVAO by Microchip Technology Inc
Overview of AVR64DA32-E/RXBVAO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AVR64DA32-E/RXBVAO
AVR64DA32-E/RXBVAO CAD Models
AVR64DA32-E/RXBVAO Part Data Attributes:
|
AVR64DA32-E/RXBVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DA32-E/RXBVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 27 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR64DA32-E/RXBVAO
This table gives cross-reference parts and alternative options found for AVR64DA32-E/RXBVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DA32-E/RXBVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR64DA32T-I/RXB | RISC Microcontroller | Microchip Technology Inc | AVR64DA32-E/RXBVAO vs AVR64DA32T-I/RXB |
AVR64DA32T-E/RXB | RISC Microcontroller | Microchip Technology Inc | AVR64DA32-E/RXBVAO vs AVR64DA32T-E/RXB |
AVR64DA32-I/RXB | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32 | Microchip Technology Inc | AVR64DA32-E/RXBVAO vs AVR64DA32-I/RXB |
AVR64DA32-E/RXB | RISC Microcontroller | Microchip Technology Inc | AVR64DA32-E/RXBVAO vs AVR64DA32-E/RXB |