AVR64DB32-E/PT
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32

Overview of AVR64DB32-E/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AVR64DB32-E/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88AH6101
Newark Mcu, 8Bit, 24Mhz, Tqfp-32, Product Range:Avr-Db Family Avr64Db Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip AVR64DB32-E/PT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6100
$1.6100 Buy Now
DISTI # 150-AVR64DB32-E/PT-ND
DigiKey IC MCU 8BIT 64KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 498
In Stock
  • 1 $2.1600
  • 25 $1.9800
  • 100 $1.7900
$1.7900 / $2.1600 Buy Now
DISTI # AVR64DB32-E/PT
Avnet Americas 8 Bit MCU, AVR-DB Family AVR64DB Series Microcontrollers, AVR, 24 MHz, 64 KB, 32 Pins, TQFP - Trays (Alt: AVR64DB32-E/PT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $1.9400
  • 25 $1.7800
  • 100 $1.6889
$1.6889 / $1.9400 Buy Now
DISTI # 579-AVR64DB32-E/PT
Mouser Electronics 8-bit Microcontrollers - MCU 64KB, TQFP32, 125C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI RoHS: Compliant 0
  • 500 $1.7200
$1.7200 Order Now
DISTI # AVR64DB32-E/PT
Microchip Technology Inc 64KB, 8KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, Projected EOL: 2049-05-03 RoHS: Compliant pbFree: Yes 500

Alternates Available
  • 1 $1.9400
  • 25 $1.7800
  • 100 $1.6100
  • 1,000 $1.4800
  • 5,000 $1.4100
$1.4100 / $1.9400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 0
  • 500 $1.9000
$1.9000 Buy Now
Onlinecomponents.com   RoHS: Compliant 500 Factory Stock
  • 125 $2.7600
  • 250 $2.0700
  • 375 $1.9300
  • 500 $1.8900
$1.8900 / $2.7600 Buy Now
DISTI # AVR64DB32-E/PT
TME IC: AVR microcontroller, TQFP32, Ext.inter: 26, Cmp: 3, AVR64, 0.8mm Min Qty: 1 0
  • 1 $2.4100
  • 5 $2.3100
  • 25 $2.1600
  • 100 $2.0200
$2.0200 / $2.4100 RFQ
NAC 64KB, TQFP32, 125C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI, 32 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 500
  • 1 $2.3400
  • 100 $2.1100
  • 500 $1.9500
  • 1,000 $1.9000
$1.9000 / $2.3400 Buy Now
Master Electronics   RoHS: Compliant 500 Factory Stock
  • 125 $2.7600
  • 250 $2.0700
  • 375 $1.9300
  • 500 $1.8900
$1.8900 / $2.7600 Buy Now

CAD Models for AVR64DB32-E/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AVR64DB32-E/PT by Microchip Technology Inc

AVR64DB32-E/PT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-32
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G32
Length
7 mm
Low Power Mode
YES
Number of External Interrupts
26
Number of I/O Lines
26
Number of Serial I/Os
3
Number of Terminals
32
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
24 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. AVR64DB32-E/PT
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32
    VS

Alternate Parts for AVR64DB32-E/PT

This table gives cross-reference parts and alternative options found for AVR64DB32-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DB32-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AVR64DB32-I/PT RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32 Microchip Technology Inc AVR64DB32-E/PT vs AVR64DB32-I/PT
AVR64DB32T-I/PT RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32 Microchip Technology Inc AVR64DB32-E/PT vs AVR64DB32T-I/PT
Part Number Description Manufacturer Compare
AVR64DB32T-I/PT RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32 Microchip Technology Inc AVR64DB32-E/PT vs AVR64DB32T-I/PT
AVR64DB32-I/PT RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP32 Microchip Technology Inc AVR64DB32-E/PT vs AVR64DB32-I/PT
AVR64DB32T-I/RXB RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32 Microchip Technology Inc AVR64DB32-E/PT vs AVR64DB32T-I/RXB
AVR64DB32-E/RXB RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC32 Microchip Technology Inc AVR64DB32-E/PT vs AVR64DB32-E/RXB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVR64DB32-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVR64DB32-E/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AVR64DB32-E/PT would you like to use for your alert(s)?
  • Please alert me when AVR64DB32-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AVR64DB32-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVR64DB32-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AVR64DB32-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVR64DB32-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVR64DB32-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: