Datasheets
AVRF477M06F24T-F by: Cornell Dubilier Electronics Inc

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3333, ROHS COMPLIANT

Part Details for AVRF477M06F24T-F by Cornell Dubilier Electronics Inc

Overview of AVRF477M06F24T-F by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AVRF477M06F24T-F

Part # Distributor Description Stock Price Buy
Onlinecomponents.com OBSOLETE 0
  • 1 $0.2820
  • 25 $0.2680
  • 100 $0.2540
  • 500 $0.1648
  • 1,000 $0.1545
$0.1545 / $0.2820 Buy Now

Part Details for AVRF477M06F24T-F

AVRF477M06F24T-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AVRF477M06F24T-F Part Data Attributes

AVRF477M06F24T-F Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
AVRF477M06F24T-F Cornell Dubilier Electronics Inc CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3333, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 3333
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 160 mΩ
Height 10.2 mm
Leakage Current 0.0296 mA
Length 9.9 mm
Manufacturer Series AVRF
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 600 mA
Series AVRF
Size Code 3333
Surface Mount YES
Tan Delta 0.26
Terminal Shape FLAT
Width 8.3 mm

Alternate Parts for AVRF477M06F24T-F

This table gives cross-reference parts and alternative options found for AVRF477M06F24T-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVRF477M06F24T-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EEVFK0J471P CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3333, CHIP Panasonic Electronic Components AVRF477M06F24T-F vs EEVFK0J471P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVRF477M06F24T-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVRF477M06F24T-F by Cornell Dubilier Electronics Inc

  • Please alert me when AVRF477M06F24T-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AVRF477M06F24T-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVRF477M06F24T-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AVRF477M06F24T-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVRF477M06F24T-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVRF477M06F24T-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: