Part Details for AVS12CB by STMicroelectronics
Results Overview of AVS12CB by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVS12CB Information
AVS12CB by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AVS12CB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC3834
|
Newark | Automatic Voltage Sw, 600V, 12A, To220Ab, |Stmicroelectronics AVS12CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$1.6600 / $4.1500 | Buy Now |
|
DISTI #
511-AVS12CB
|
Mouser Electronics | Triacs Auto Voltage Switch RoHS: Compliant | 1650 |
|
$1.2900 / $3.6700 | Buy Now |
|
|
Future Electronics | AVS12 Series 600 V 12 A Flange Mount Automatic Voltage Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.1900 | Buy Now |
|
DISTI #
AVS12CB
|
Avnet Americas | Automatic Voltage Switch 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: AVS12CB) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0843 / $1.1438 | Buy Now |
|
|
Quest Components | 600V, 12A, TRIAC, TO-220AB | 61 |
|
$1.3388 / $2.2313 | Buy Now |
|
DISTI #
AVS12CB
|
TME | Thyristor: AVS, 600V, 12A, TO220AB, THT, tube Min Qty: 1 | 15 |
|
$1.9200 | Buy Now |
|
|
Ameya Holding Limited | Thyristor: AVS, 600V, 12A, TO220AB, Mounting: THT, Package: tube | 1005 |
|
RFQ | |
|
|
Chip Stock | AVS12 Series 600 V 12 A Flange Mount Automatic Voltage Switch - TO-220AB | 646 |
|
RFQ |
AVS12CB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AVS12CB Part Data Attributes
|
|
AVS12CB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AVS12CB
STMicroelectronics
Analog Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 15 Weeks | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PSFM-T3 | |
| Length | 10.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Equivalence Code | TO-220 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Seated Height-Max | 19.65 Mm | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.55 Mm | |
| Terminal Position | Single | |
| Width | 4.5 Mm |
AVS12CB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AVS12CB is -40°C to 125°C.
-
The AVS12CB requires a single 3.3V power supply, and it's recommended to use a decoupling capacitor (e.g., 100nF) close to the VCC pin to ensure stable operation.
-
The maximum current rating for the AVS12CB is 10mA per pin, with a total current limit of 50mA for the entire device.
-
The AVS12CB can be interfaced with a microcontroller using the I2C bus. Ensure the microcontroller's I2C clock frequency is within the AVS12CB's specified range (100kHz to 400kHz).
-
The internal voltage regulator in the AVS12CB generates a stable 1.8V supply for the internal circuitry, allowing the device to operate from a single 3.3V power supply.