Part Details for AWAP01031 by Panasonic Electronic Components
Overview of AWAP01031 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWAP01031
AWAP01031 CAD Models
AWAP01031 Part Data Attributes:
|
AWAP01031
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AWAP01031
Panasonic Electronic Components
Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 16 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 50 mm | |
Communication Standard | TELCORDIA-GR-1221-CORE | |
Connection Type | MU/AdPC CONNECTOR | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 9/125/900, SMF | |
Insertion Loss-Max | 1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1550 nm | |
Optical Input Power-Max | 100 mW | |
Optical Life | 10000000 Cycle(s) | |
Packing Method | BOX | |
Port Configuration | 1X2 | |
Return Loss-Min | 50 dB | |
Switching Action | NON-LATCHING | |
Switching Speed | 15 ms | |
Switching Voltage | 3 V |