Part Details for AWCS00120707R10H00 by Pulse Electronics Corporation
Results Overview of AWCS00120707R10H00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWCS00120707R10H00 Information
AWCS00120707R10H00 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AWCS00120707R10H00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AK9378
|
Newark | Wire Wound-Std/T&r |Pulse AWCS00120707R10H00 RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0500 / $0.0610 | Buy Now |
|
DISTI #
553-AWCS00120707R10H00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0657 | Buy Now |
|
DISTI #
AWCS00120707R10H00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 100nH 3% 250MHz 20Q-Factor Ceramic 30mA 0402 T/R - Tape and Reel (Alt: AWCS00120707R10H00) COO: Viet Nam RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
673-AWCS120707R10H00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0580 / $0.0610 | Order Now |
|
|
Onlinecomponents.com | Wire Wound-STD COO: Viet Nam RoHS: Compliant | 0 |
|
$0.0473 / $0.0991 | Buy Now |
|
DISTI #
000000000006434363
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 28000 | 0 |
|
$0.0501 | Buy Now |