Part Details for AWCU00453226220XG0 by Pulse Electronics Corporation
Overview of AWCU00453226220XG0 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AWCU00453226220XG0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2525
|
Newark | Automotive Can Bus Systems/T&r |Pulse AWCU00453226220XG0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6270 / $0.7400 | Buy Now |
DISTI #
553-AWCU00453226220XG0TR-ND
|
DigiKey | CMC 22UH 310MA 2LN 1.45KOHM SMD Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7136 | Buy Now |
DISTI #
AWCU00453226220XG0
|
Avnet Americas | Inductor Common Mode Choke 22uH 1.45kOhm 310mA 600mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: AWCU00453226220XG0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6005 / $0.6829 | Buy Now |
DISTI #
673-AWCU453226220XG0
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems RoHS: Compliant | 0 |
|
$0.6630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6040 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.5850 / $1.2250 | Buy Now |
DISTI #
000000000006434963
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems | 0 |
|
Buy Now | |
DISTI #
AWCU00453226220XG0
|
Avnet Abacus | Inductor Common Mode Choke 22uH 1.45kOhm 310mA 600mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: AWCU00453226220XG0) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AWCU00453226220XG0
AWCU00453226220XG0 CAD Models
AWCU00453226220XG0 Part Data Attributes
|
AWCU00453226220XG0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCU00453226220XG0
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 50V, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.6 mm | |
Inductance | 22 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Impedance | 1450 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |
Alternate Parts for AWCU00453226220XG0
This table gives cross-reference parts and alternative options found for AWCU00453226220XG0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWCU00453226220XG0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWCU00453226220XG0 | Data Line Filter, | Chilisin Electronics Corp | AWCU00453226220XG0 vs AWCU00453226220XG0 |