Part Details for AWP10-8550 by ASSMANN WSW components GmbH
Overview of AWP10-8550 by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8550401FA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | |
8550401EA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | |
85505012A | Texas Instruments | Octal Buffers And Line Drivers CMOS Logic With 3-State Outputs 20-LCCC -55 to 125 |
Part Details for AWP10-8550
AWP10-8550 CAD Models
AWP10-8550 Part Data Attributes
|
AWP10-8550
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWP10-8550
ASSMANN WSW components GmbH
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH STRAIN RELIEF | |
Body Breadth | 0.24 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.681 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for AWP10-8550
This table gives cross-reference parts and alternative options found for AWP10-8550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWP10-8550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWP10-7541 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-7541 |
AWP10-7140 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-7140 |
AWP10-8150 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-8150 |
AWP10-8240 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-8240 |
AWP10-7241 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-7241 |
AWP10-8540 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-8540 |
AWP10-7150 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-7150 |
AWP10-8241 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-8241 |
AWP10-8250 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-8250 |
AWP10-8141 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.108 inch Pitch, IDC Terminal, Gray Insulator, Plug | ASSMANN WSW components GmbH | AWP10-8550 vs AWP10-8141 |