Part Details for AWT6271RM20P8 by Coherent Thermal Solutions
Overview of AWT6271RM20P8 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWT6271RM20P8
AWT6271RM20P8 CAD Models
AWT6271RM20P8 Part Data Attributes
|
AWT6271RM20P8
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
AWT6271RM20P8
Coherent Thermal Solutions
RF and Baseband Circuit, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Package Description | 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBCC-N10 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.08 mm | |
Supply Voltage-Nom | 3.4 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.85 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |
Alternate Parts for AWT6271RM20P8
This table gives cross-reference parts and alternative options found for AWT6271RM20P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT6271RM20P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT6271RM20P8 | RF and Baseband Circuit, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT-10 | ANADIGICS Inc | AWT6271RM20P8 vs AWT6271RM20P8 |