Part Details for AX-70289-0702 by Molex
Overview of AX-70289-0702 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AX-70289-0702
AX-70289-0702 CAD Models
AX-70289-0702 Part Data Attributes
|
AX-70289-0702
Molex
Buy Now
Datasheet
|
Compare Parts:
AX-70289-0702
Molex
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AX-70289-0702
This table gives cross-reference parts and alternative options found for AX-70289-0702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX-70289-0702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67274-040LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | AX-70289-0702 vs 67274-040LF |
583734-1 | CONNECTOR, 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | AX-70289-0702 vs 583734-1 |
G802A08020 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | AX-70289-0702 vs G802A08020 |
10072353-F01-40ULF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | AX-70289-0702 vs 10072353-F01-40ULF |
7-104437-0 | 80 MODII HDR DRRA B/A W/HLDWN LF | TE Connectivity | AX-70289-0702 vs 7-104437-0 |
8614-00-40-2-LO-4-327-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | AX-70289-0702 vs 8614-00-40-2-LO-4-327-LF |
10069525-081040 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | AX-70289-0702 vs 10069525-081040 |
TSHR-540-D-02-A-GT-200-LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | AX-70289-0702 vs TSHR-540-D-02-A-GT-200-LF |
10069525-084603LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | AX-70289-0702 vs 10069525-084603LF |
10069525-081103 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | AX-70289-0702 vs 10069525-081103 |