Part Details for AX-SFJK-1-01-XXXX by onsemi
Overview of AX-SFJK-1-01-XXXX by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AX-SFJK-1-01-XXXX
AX-SFJK-1-01-XXXX CAD Models
AX-SFJK-1-01-XXXX Part Data Attributes
|
AX-SFJK-1-01-XXXX
onsemi
Buy Now
Datasheet
|
Compare Parts:
AX-SFJK-1-01-XXXX
onsemi
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HVQCCN, LCC40,.2X.27,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | ||
JESD-30 Code | R-PQCC-N40 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2X.27,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for AX-SFJK-1-01-XXXX
This table gives cross-reference parts and alternative options found for AX-SFJK-1-01-XXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX-SFJK-1-01-XXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX-SFJK-1-01-TX30 | RF Transceiver SoC, Sigfox™ Verified RCZ3, Ultra-low Power, 3000-REEL | onsemi | AX-SFJK-1-01-XXXX vs AX-SFJK-1-01-TX30 |
AX-SFJK-1-01-TB05 | RF Transceiver SoC, Sigfox™ Verified RCZ3, Ultra-low Power, 500-REEL | onsemi | AX-SFJK-1-01-XXXX vs AX-SFJK-1-01-TB05 |