Part Details for MCP2200-E/SS by Microchip Technology Inc
Overview of MCP2200-E/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2200-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8052
|
Newark | Usb 2.0 To Uart Protocol Converter With Gpio 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip MCP2200-E/SS RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
150-MCP2200-E/SS-ND
|
DigiKey | USB 2.0 TO UART PROTOCOL CONVERT Min Qty: 1 Lead time: 7 Weeks Container: Tube |
37 In Stock |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
MCP2200-E/SS
|
Avnet Americas | USB2.0 to Serial UART 12Mbps 20-Pin SSOP Tube - Rail/Tube (Alt: MCP2200-E/SS) RoHS: Not Compliant Min Qty: 201 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
494-MCP2200-E/SS
|
Mouser Electronics | USB Interface IC USB 2.0 to UART Protocol converter with GPIO RoHS: Compliant | 2600 |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
MCP2200-E/SS
|
Microchip Technology Inc | USB to UART Protocol Converter, Projected EOL: 2039-12-04 RoHS: Compliant pbFree: Yes |
2212 Alternates Available |
|
$1.8900 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 201 Package Multiple: 67 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2211 Factory Stock |
|
$1.7000 / $2.0400 | Buy Now |
|
NAC | USB 2.0 to UART Protocol converter with GPIO, 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 | 1742 |
|
$2.1000 / $2.5800 | Buy Now |
DISTI #
MCP2200-E/SS
|
Avnet Silica | USB2.0 to Serial UART 12Mbps 20-Pin SSOP Tube (Alt: MCP2200-E/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2211 Factory Stock |
|
$1.7000 / $2.0400 | Buy Now |