Part Details for AX104215 by Belden Inc
Overview of AX104215 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX104215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0694
|
Newark | Mod Coupler, Rj45 Jack-Jack, 8P8C, Black, Product Range:Keyconnect Series, Connector Type:Adaptor, In-Line, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack, Convert To Positions:8Positions Rohs Compliant: Yes |Belden AX104215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.9900 / $18.3000 | Buy Now |
DISTI #
BEL14190-ND
|
DigiKey | CAT6+ KCONN RJ45 COUPLER,BK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$13.0984 / $25.3600 | Buy Now |
DISTI #
566-AX104215
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR CONN CAT6 RJ45 COUPLER BLACK RoHS: Compliant | 37 |
|
$13.5800 / $17.3800 | Buy Now |
DISTI #
71670196
|
RS | KeyConnect Cat6+ RJ45 Coupler, Black | Belden AX104215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$13.4900 / $17.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
364 In Stock |
|
$12.9500 / $16.7000 | Buy Now |
DISTI #
51535229
|
Verical | Telephone and Telecom Connector Min Qty: 3 Package Multiple: 1 Date Code: 1941 | Americas - 353 |
|
$15.9603 / $20.5919 | Buy Now |
|
Master Electronics | RoHS: Compliant |
364 In Stock |
|
$12.9500 / $16.7000 | Buy Now |
Part Details for AX104215
AX104215 CAD Models
AX104215 Part Data Attributes
|
AX104215
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
AX104215
Belden Inc
Rectangular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: IEC 60603-7; ISO/IEC; TIA; UL | |
Body Breadth | 0.692 inch | |
Body Depth | 1.522 inch | |
Body Length | 0.895 inch | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; FCC | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |