Part Details for AX125-FG324 by Actel Corporation
Results Overview of AX125-FG324 by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX125-FG324 Information
AX125-FG324 by Actel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AX125-FG324
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$60.0000 / $92.3100 | Buy Now |
US Tariff Estimator: AX125-FG324 by Actel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AX125-FG324
AX125-FG324 Part Data Attributes
|
|
AX125-FG324
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
AX125-FG324
Actel Corporation
Field Programmable Gate Array, 1344 CLBs, 82000 Gates, 649MHz, 2016-Cell, CMOS, PBGA324, 1 MM PITCH, FBGA-324
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Bga, Bga324,18x18,40 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 125000 System Gates Available | |
| Clock Frequency-Max | 649 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.99 Ns | |
| JESD-30 Code | S-PBGA-B324 | |
| JESD-609 Code | e0 | |
| Length | 19 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 1344 | |
| Number of Equivalent Gates | 82000 | |
| Number of Inputs | 168 | |
| Number of Logic Cells | 2016 | |
| Number of Outputs | 168 | |
| Number of Terminals | 324 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1344 Clbs, 82000 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA324,18X18,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.78 Mm | |
| Supply Voltage-Max | 1.575 V | |
| Supply Voltage-Min | 1.425 V | |
| Supply Voltage-Nom | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 19 Mm |
Alternate Parts for AX125-FG324
This table gives cross-reference parts and alternative options found for AX125-FG324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX125-FG324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AX125-FGG324I | Microsemi Corporation (now Microchip) | Check for Price | Field Programmable Gate Array, 1344 CLBs, 125000 Gates, 649MHz, 2016-Cell, CMOS, PBGA324, 1 MM PITCH, ROHS COMPLIANT, FBGA-324 | AX125-FG324 vs AX125-FGG324I |
| AX125-FG324 | Microsemi Corporation (now Microchip) | Check for Price | Field Programmable Gate Array, 1344 CLBs, 125000 Gates, 649MHz, 2016-Cell, CMOS, PBGA324, 1 MM PITCH, FBGA-324 | AX125-FG324 vs AX125-FG324 |
| AX125-FGG324 | Microsemi Corporation (now Microchip) | Check for Price | Field Programmable Gate Array, 1344 CLBs, 125000 Gates, 649MHz, 2016-Cell, CMOS, PBGA324, 1 MM PITCH, ROHS COMPLIANT, FBGA-324 | AX125-FG324 vs AX125-FGG324 |