Part Details for AX500-3PQG208 by Microsemi Corporation
Overview of AX500-3PQG208 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AX500-3PQG208
AX500-3PQG208 CAD Models
AX500-3PQG208 Part Data Attributes:
|
AX500-3PQG208
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AX500-3PQG208
Microsemi Corporation
Field Programmable Gate Array, 286000 Gates, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 500000 SYSTEM GATES AVAILABLE | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 286000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 286000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for AX500-3PQG208
This table gives cross-reference parts and alternative options found for AX500-3PQG208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX500-3PQG208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX500-PQG208M | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PQFP208 | Microchip Technology Inc | AX500-3PQG208 vs AX500-PQG208M |
AX500-1PQ208IX79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PQFP208 | Microchip Technology Inc | AX500-3PQG208 vs AX500-1PQ208IX79 |
AX500-2PQG208 | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PQFP208 | Microchip Technology Inc | AX500-3PQG208 vs AX500-2PQG208 |
AX500-2PQ208IX79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 870MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | AX500-3PQG208 vs AX500-2PQ208IX79 |
AX500-1PQ208X79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | AX500-3PQG208 vs AX500-1PQ208X79 |
AX500-1PQ208MX79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | AX500-3PQG208 vs AX500-1PQ208MX79 |
AX500-3PQG208I | Field Programmable Gate Array, 286000 Gates, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | AX500-3PQG208 vs AX500-3PQG208I |
AX500-PQG208 | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PQFP208 | Microchip Technology Inc | AX500-3PQG208 vs AX500-PQG208 |
AX500-PQ208X79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 649MHz, CMOS, PQFP208 | Microchip Technology Inc | AX500-3PQG208 vs AX500-PQ208X79 |
AX500-2PQ208X79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 870MHz, CMOS, PQFP208 | Microchip Technology Inc | AX500-3PQG208 vs AX500-2PQ208X79 |