-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 153.6MHZ 2.5V HCSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A206000T | Amphenol Communications Solutions | SFP 1X1 CONNECTOR | |
UE76A206000T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFP HIGH SPEED CNNCT. | |
UE75A306000T | Amphenol Communications Solutions | XFP CONN |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5HBF1-153.6000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5HBF1-153.6000T
Abracon Corporation
OSC XO 153.6MHZ 2.5V HCSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 153.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |