-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 50.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DAF3-50.0000T-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVDS SMD Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AX7DAF3-50.0000T
|
Avnet Americas | - Tape and Reel (Alt: AX7DAF3-50.0000T) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 50.0000 MHz ±25ppm -40°C to +85°C - LVDS Output - 3.3VDC - SMD RoHS: Compliant | 0 |
|
$6.0800 / $12.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DAF3-50.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DAF3-50.0000T
Abracon Corporation
XTAL OSC XO 50.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC8,.2X.28,100/83 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for AX7DAF3-50.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7DAF3-50.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT794LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | AX7DAF3-50.0000T vs QT794LW15M-50.000MHZ |
AX7DAF2-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DAF3-50.0000T vs AX7DAF2-50.0000C |
QT785LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | AX7DAF3-50.0000T vs QT785LW15M-50.000MHZ |
QS794LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | AX7DAF3-50.0000T vs QS794LW15M-50.000MHZ |
QT787LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | AX7DAF3-50.0000T vs QT787LW15M-50.000MHZ |
AX7DAF4-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DAF3-50.0000T vs AX7DAF4-50.0000C |
LV7744DEV-50.0M-T500 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | AX7DAF3-50.0000T vs LV7744DEV-50.0M-T500 |
LV7744DCV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | AX7DAF3-50.0000T vs LV7744DCV-50.0M-T250 |
QG794LW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | AX7DAF3-50.0000T vs QG794LW15M-50.000MHZ |
SIT9386AE-2B2-33E50.000000X | LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 | SiTime Corporation | AX7DAF3-50.0000T vs SIT9386AE-2B2-33E50.000000X |