-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 50.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DBF3-50.0000C-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVDS SMD Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DBF3-50.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DBF3-50.0000C
Abracon Corporation
XTAL OSC XO 50.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | LCC8,.2X.28,100/83 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX7DBF3-50.0000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7DBF3-50.0000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7DBF3-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DBF3-50.0000C vs AX7DBF3-50.0000T |
AX7DBF2-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DBF3-50.0000C vs AX7DBF2-50.0000C |
QT787NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | AX7DBF3-50.0000C vs QT787NW15M-50.000MHZ |
591FB50M0000DG | LVDS Output Clock Oscillator, 50MHz Nom, | Skyworks Solutions Inc | AX7DBF3-50.0000C vs 591FB50M0000DG |
QS785NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | AX7DBF3-50.0000C vs QS785NW15M-50.000MHZ |
AX7DBF4-50.0000C | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DBF3-50.0000C vs AX7DBF4-50.0000C |
QS793NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | AX7DBF3-50.0000C vs QS793NW15M-50.000MHZ |
AX7DBF1-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DBF3-50.0000C vs AX7DBF1-50.0000T |
AX7DBF4-50.0000T | XTAL OSC XO 50.0000MHZ LVDS SMD | Abracon Corporation | AX7DBF3-50.0000C vs AX7DBF4-50.0000T |
QG787NW15M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | AX7DBF3-50.0000C vs QG787NW15M-50.000MHZ |