-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 622.0800MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DBF3-622.0800T-ND
|
DigiKey | XTAL OSC XO 622.0800MHZ LVDS SMD Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AX7DBF3-622.0800T
|
Avnet Americas | - Tape and Reel (Alt: AX7DBF3-622.0800T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 622.0800 MHz ±25ppm -40°C to +85°C - LVDS Output - 2.5VDC - SMD RoHS: Compliant | 0 |
|
$11.3900 / $23.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DBF3-622.0800T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DBF3-622.0800T
Abracon Corporation
XTAL OSC XO 622.0800MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7DBF3-622.0800T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7DBF3-622.0800T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OTJRDIVANF-622.080000 | LVDS Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | AX7DBF3-622.0800T vs OTJRDIVANF-622.080000 |
AX7DBF4-622.0800T | XTAL OSC XO 622.0800MHZ LVDS SMD | Abracon Corporation | AX7DBF3-622.0800T vs AX7DBF4-622.0800T |
AX7DBF2-622.0800T | XTAL OSC XO 622.0800MHZ LVDS SMD | Abracon Corporation | AX7DBF3-622.0800T vs AX7DBF2-622.0800T |
AX7DBF1-622.0800T | XTAL OSC XO 622.0800MHZ LVDS SMD | Abracon Corporation | AX7DBF3-622.0800T vs AX7DBF1-622.0800T |
OTJTDIVANF-622.080000 | LVDS Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | AX7DBF3-622.0800T vs OTJTDIVANF-622.080000 |
OTJRDLVANF-622.080000 | LVDS Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | AX7DBF3-622.0800T vs OTJRDLVANF-622.080000 |
OTJTDCVANF-622.080000 | LVDS Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | AX7DBF3-622.0800T vs OTJTDCVANF-622.080000 |
AX7DBF1-622.0000T | XTAL OSC XO 622.0000MHZ LVDS SMD | Abracon Corporation | AX7DBF3-622.0800T vs AX7DBF1-622.0000T |