Oscillators
AX7PAF1-106.2500T
Abracon Corporation
Description: XTAL OSC XO 106.2500MHZ LVPECL

Overview of AX7PAF1-106.2500T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M908-01-156.2500T Renesas Electronics Corporation VCSO Based GBE Clock Generator
M1020-11-156.2500T Renesas Electronics Corporation VCSO Based Clock PLL
54FCT162500T-000 Renesas Electronics Corporation 18 BIT BIDIRECTIOANL BUFFER/LATCH/REGISTER W/-EDGE CLOCK

Price & Stock for AX7PAF1-106.2500T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AX7PAF1-106.2500T
Avnet Americas - Tape and Reel (Alt: AX7PAF1-106.2500T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com CLEARCLOCK™ Power Optimized Crystal Oscillator - 106.2500 MHz ±25ppm -40°C to +85°C - LVPECL Output - 3.3VDC - SMD RoHS: Compliant 0
  • 63 $10.4500
  • 125 $6.4800
  • 188 $5.1200
  • 250 $5.0100
$5.0100 / $10.4500 Buy Now

CAD Models for AX7PAF1-106.2500T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AX7PAF1-106.2500T by Abracon Corporation

AX7PAF1-106.2500T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
106.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
LCC8,.2X.28,100/83
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
Supply Current-Max
94 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. AX7PAF1-106.2500T
    Abracon Corporation
    XTAL OSC XO 106.2500MHZ LVPECL
    VS

Alternate Parts for AX7PAF1-106.2500T

This table gives cross-reference parts and alternative options found for AX7PAF1-106.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PAF1-106.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX7PAF3-106.2500T XTAL OSC XO 106.2500MHZ LVPECL Abracon Corporation AX7PAF1-106.2500T vs AX7PAF3-106.2500T
AX7PAF3-106.2500C XTAL OSC XO 106.2500MHZ LVPECL Abracon Corporation AX7PAF1-106.2500T vs AX7PAF3-106.2500C
AX7PAF2-106.2500C XTAL OSC XO 106.2500MHZ LVPECL Abracon Corporation AX7PAF1-106.2500T vs AX7PAF2-106.2500C
VCC6-QAF-106M250000 LVPECL Output Clock Oscillator, 106.25MHz Nom Microchip Technology Inc AX7PAF1-106.2500T vs VCC6-QAF-106M250000
AX7PAF2-106.2500T XTAL OSC XO 106.2500MHZ LVPECL Abracon Corporation AX7PAF1-106.2500T vs AX7PAF2-106.2500T
AX7PAF1-106.2500C XTAL OSC XO 106.2500MHZ LVPECL Abracon Corporation AX7PAF1-106.2500T vs AX7PAF1-106.2500C
AX7PAF4-106.2500T XTAL OSC XO 106.2500MHZ LVPECL Abracon Corporation AX7PAF1-106.2500T vs AX7PAF4-106.2500T
VCC6-QCE-106M250000 LVPECL Output Clock Oscillator, 106.25MHz Nom Microchip Technology Inc AX7PAF1-106.2500T vs VCC6-QCE-106M250000
VCC6-QCF-106M250000 LVPECL Output Clock Oscillator, 106.25MHz Nom Microchip Technology Inc AX7PAF1-106.2500T vs VCC6-QCF-106M250000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX7PAF1-106.2500T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX7PAF1-106.2500T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX7PAF1-106.2500T would you like to use for your alert(s)?
  • Please alert me when AX7PAF1-106.2500T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX7PAF1-106.2500T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX7PAF1-106.2500T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX7PAF1-106.2500T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX7PAF1-106.2500T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX7PAF1-106.2500T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: