-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 475.0000MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7PAF2-475.0000T-ND
|
DigiKey | XTAL OSC XO 475.0000MHZ LVPECL Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AX7PAF2-475.0000T
|
Avnet Americas | - Tape and Reel (Alt: AX7PAF2-475.0000T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 475.0000 MHz ±25ppm -40°C to +85°C - LVPECL Output - 3.3VDC - SMD RoHS: Compliant | 0 |
|
$8.1000 / $16.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7PAF2-475.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7PAF2-475.0000T
Abracon Corporation
XTAL OSC XO 475.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 475 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 94 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7PAF2-475.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7PAF2-475.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7PAF3-475.0000C | XTAL OSC XO 475.0000MHZ LVPECL | Abracon Corporation | AX7PAF2-475.0000T vs AX7PAF3-475.0000C |
AX7PAF4-475.0000C | XTAL OSC XO 475.0000MHZ LVPECL | Abracon Corporation | AX7PAF2-475.0000T vs AX7PAF4-475.0000C |
AX7PAF1-475.0000C | XTAL OSC XO 475.0000MHZ LVPECL | Abracon Corporation | AX7PAF2-475.0000T vs AX7PAF1-475.0000C |
AX7PAF2-475.0000C | XTAL OSC XO 475.0000MHZ LVPECL | Abracon Corporation | AX7PAF2-475.0000T vs AX7PAF2-475.0000C |
AX7PAF3-475.0000T | XTAL OSC XO 475.0000MHZ LVPECL | Abracon Corporation | AX7PAF2-475.0000T vs AX7PAF3-475.0000T |
AX7PAF1-475.0000T | XTAL OSC XO 475.0000MHZ LVPECL | Abracon Corporation | AX7PAF2-475.0000T vs AX7PAF1-475.0000T |